Manufacturer Part #
929001730513
Fortimo DLM Flex L2 G2 84up 3000K 90CRI 7200lm 110lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001730513 - Technical Attributes
Attributes Table
| Board Type: | Fortimo DLM Flex L2 |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Minimum Flux: | 6494lm |
| Typical Flux: | 7215lm |
| Nominal Current: | 1864mA |
| Maximum Current: | 2800mA |
| Typical Forward Voltage: | 35.3V |
| Test Temperature: | 85°C |
| Application 1: | General Lighting |
| Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$21.03
4
$20.85
10
$20.61
20
$20.43
30+
$20.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk