Manufacturer Part #
BGA2818,115
BGA2818 Series 2.2 GHz 3.3 V MMIC Wideband Amplifier - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGA2818,115 - Technical Attributes
Attributes Table
| Frequency Range: | 2.2GHz |
| Supply Current: | 55mA |
| Supply Voltage: | 3V to 3.6V |
| Noise Figure: | 3.3dB |
| Gain: | 30dB |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BGA2818,115 is a Silicon (MMIC) wideband amplifier with internal matching circuit.
Features:
- Internally matched to 50 Ω
- A gain of 30 dB at 2150 MHz
- Output power at 1 dB gain compression = 1 dBm
- Supply current = 19.9 mA at a supply voltage of 3.3 V
- Reverse isolation > 36 dB up to 2150 MHz
- Good linearity with low second order and third order products
- Noise figure = 3.3 dB at 950 MHz
- Unconditionally stable (K > 1)
Applications:
- LNB IF amplifiers
- General purpose amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.147
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount