text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN10H700S-7

DMN Series 100 V 700 mOhm 0.4 W SMT N-Channel Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN10H700S-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 0.4W
Qg Gate Charge: 4.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.7A
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 5.4ns
Rise Time: 1.1ns
Fall Time: 1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 235pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
30,000+
$0.20
Product Variant Information section