Manufacturer Part #
DMN10H700S-7
DMN Series 100 V 700 mOhm 0.4 W SMT N-Channel Enhancement Mode Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Diodes Incorporated DMN10H700S-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN10H700S-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.7Ω |
| Rated Power Dissipation: | 0.4W |
| Qg Gate Charge: | 4.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.7A |
| Turn-on Delay Time: | 2.5ns |
| Turn-off Delay Time: | 5.4ns |
| Rise Time: | 1.1ns |
| Fall Time: | 1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.7V |
| Input Capacitance: | 235pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0558
9,000
$0.0544
15,000
$0.0538
30,000
$0.0529
60,000+
$0.0516
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount