text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18324-E/ST

PIC16F Series 7 KB Flash 512 B RAM 32 MHz SMT 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip PIC16F18324-E/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
768
USA:
768
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$109.44
USD
Quantity
Unit Price
96
$1.14
192
$1.13
288
$1.12
480+
$1.10
Product Variant Information section