text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2SURC/H3/S530-A5

Red LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2SURC/H3/S530-A5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 2000mcd
Viewing Angle: 15°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$122.70
USD
Quantity
Unit Price
500
$0.0843
1,500
$0.0818
2,000
$0.0811
5,000
$0.0791
7,500+
$0.0771
Product Variant Information section