text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2811-1-V-F3-A

PS2811 Series Single Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Renesas PS2811-1-V-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Forward Voltage: 1.15V
Average Forward Current-Max: 50mA
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,330.00
USD
Quantity
Unit Price
3,500
$0.38
7,000+
$0.375
Product Variant Information section