text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT245AMTCX

74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHCT245AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74VHCT245AMTCX is an Advanced high speed CMOS octal bus transceiver, fabricated with silicon gate CMOS technology. Available in TSSOP-20 package. 

This device is designed to be used as 3-STATE memory address drivers, clock drivers, and bus oriented transmitter/ receivers. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up.

Features:

  • High Speed: tPD = 5.9 ns (typ) at VCC = 5 V
  • Power down protection is provided on inputs and outputs
  • Low power dissipation: ICC = 4 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT245

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.21
10,000+
$0.205
Product Variant Information section