text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-01LP4-7B

ESD Suppressors / TVS Diodes 1 Ch TVS Diode Array 3.3V 5A 250mW

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D1213A-01LP4-7B - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3.3V
Capacitance: 0.85pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Peak Output Current: 5A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.00
USD
Quantity
Unit Price
10,000
$0.0449
20,000
$0.0442
30,000
$0.0438
40,000
$0.0435
50,000+
$0.0426
Product Variant Information section