text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3C-12BCN

AS4C256M16D3B Series 4 Gb (256 M x 16) 1.5 V 800 MHz DDR3 SDRAM - FBGA-96 C REV

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C256M16D3C-12BCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2090
Multiple Of:
209
Total
$18,601.00
USD
Quantity
Unit Price
2,090+
$8.90
Product Variant Information section