text.skipToContent text.skipToNavigation

Manufacturer Part #

CMKD6000 TR PBFREE

CMKD6000 Series 100 V 250 mA Dual Pair Silicon Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMKD6000 TR PBFREE - Technical Attributes
Attributes Table
Type: Epoxy Molded
Configuration: Quad
Reverse Current-Max: 500pA
Forward Voltage: 0.96V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.25W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
67,491
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000+
$0.118
Product Variant Information section