text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1C101

EEU-HD Series 16 V 100 uF Ø 5 x 11 mm LS=2.5mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Panasonic Industry EEU-HD1C101 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$30.40
USD
Quantity
Unit Price
200
$0.152
800
$0.149
2,000
$0.146
5,000
$0.144
8,000+
$0.14
Product Variant Information section