text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9H-01B

ZED-F9H Series 3.6 V -160dBm High Precision Sensor Fusion GNSS Receiver - LGA-54

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox ZED-F9H-01B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 130mA
Satellite: Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Data Rate: 921.6kbps
Frequency Range: 10Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
ZED-F9H module for heading applications
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$16,192.50
USD
Quantity
Unit Price
250+
$64.77
Product Variant Information section