text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1PS03A1QTR

ST1PS03 Series 5.5 V 400 mA Nano-Quiescent Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2131
Product Specification Section
STMicroelectronics ST1PS03A1QTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.8V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 1.6V to 3.3V
Operating Temp Range: -40°C to +125°C
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -55°C to +150°C
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
15
$1.33
75
$1.25
300
$1.19
1,500+
$1.11