Manufacturer Part #
ELXY350ELL272ML40S
LXY Series 2700 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXY350ELL272ML40S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXY350ELL272ML40S - Technical Attributes
Attributes Table
| Series: | LXY |
| Type: | Radial |
| Capacitance: | 2700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2.9A |
| Impedance: | 18mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.05
300
$1.04
1,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole