text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A107M004C0200

T55 Series 1206 100 uF ±20 % 4 V Surface Mount Tantalum Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55A107M004C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Leakage Current: 40µA
Dissipation Factor: 10%
Ripple Current: 0.75A
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$382.00
USD
Quantity
Unit Price
2,000
$0.191
4,000
$0.189
6,000
$0.187
8,000
$0.186
10,000+
$0.183
Product Variant Information section