text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E14P

LV UltraMOV Series 20M Epoxy Coating 14V MOV Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E14P - Technical Attributes
Attributes Table
Capacitance: 22200pF
Clamping Voltage-Max: 43V
Peak Output Current: 20A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 24.2V to 198V
Current Rating: 8000A
Energy: 28J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
500
$0.45
1,500
$0.44
2,000
$0.435
5,000
$0.43
7,500+
$0.42
Product Variant Information section