Manufacturer Part #
SW-T3-4B-A-T3-S-05
IP67 Sealed Subminiature Toggle Switch, copper alloy silver plated, solder type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-T3-4B-A-T3-S-05 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 28V |
| Current Rating: | 3A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 8.3mm x W 9.2mm x H 28mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.42
25
$2.38
50
$2.36
125
$2.33
250+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount