Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRF1010EPBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
TO-220-3 (TO-220AB)
Flange Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
International Rectifier has set an important precedent in MOSFET technology through the IRF1010 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, IR strives to meet ongoing customer demand backed by industry-leading quality.
Perfect for both commercial and industrial applications, the IRF1010E (this part is lead free) has the capacity to operate at 60 V within an operating temperature range of 170 degrees C. The net result translates to a lower resistance (RDS (on) = 12.0 mOhms). Repetitively avalanche rated, the IRF1010E is able to reduce power dissipation levels to approximately 50 watts. The IRF1010E provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.