text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FA/005-ZSTF(136)(257)

HF3FA SERIES subminiature high power relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF3FA/005-ZSTF(136)(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form C
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 70Ω
Switching Voltage: 250V
Rated Power: 0.36W
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
125
$0.20
250
$0.198
500
$0.195
1,250
$0.191
2,500+
$0.186
Product Variant Information section