Manufacturer Part #
HF3FA/005-ZSTF(136)(257)
HF3FA SERIES subminiature high power relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF3FA/005-ZSTF(136)(257) - Product Specification
Hongfa HF3FA/005-ZSTF(136)(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | 1 Form C |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 70Ω |
| Switching Voltage: | 250V |
| Rated Power: | 0.36W |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.20
250
$0.198
500
$0.195
1,250
$0.191
2,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole