Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FDMA1028NZ
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
MICROFET-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FDMA1028NZ is a part of FDMA series of 20 V 68 mΩ Dual N-Channel PowerTrench Mosfet and it's Available in MicroFET 2x2 Package .
This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
Product Specifications:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.