text.skipToContent text.skipToNavigation

Manufacturer Part #

XR76208ELTR-F

XR76208 Series 40 V 800 kHz Buck SMT Switching Regulator - QFN-30+C57

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR76208ELTR-F - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 30V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 700µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  QFN-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,200.00
USD
Quantity
Unit Price
3,000+
$3.40
Product Variant Information section