Manufacturer Part #
BLM21AG601SN1D
BLM Series 0805 600 Ohm 600 mA 0.21 DCR Surface Mount Ferrite Bead
Product Specification Section
  Murata BLM21AG601SN1D - Product Specification
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
	Murata BLM21AG601SN1D - Technical Attributes
Attributes Table
	| Impedance: | 600Ω | 
| Rated Current: | 600mA | 
| DC Resistance-Max: | 0.21Ω | 
| Case Size: | 0805 (2012 Metric) | 
| Operating Temp Range: | -55°C to +125°C | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 12,000
  USA: 
 12,000
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  4,000
  $0.0413
  8,000
  $0.0406
  12,000
  $0.0402
  20,000
  $0.0398
  40,000+
  $0.0387
 Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount