text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP75GTA

BSP75 60V 0.55 Ohm Self-Protected Low-Side IntelliFETTM MOSFET Switch- SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Diodes Incorporated BSP75GTA - Technical Attributes
Attributes Table
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 2.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

Diodes introduces its Intellifet series which encompasses a self protected low side MOSFET with monolithic over temperature, over current, over voltage (active clamp) and ESD protected logic level functionality. The intellifet is intended for general purpose switching.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
4,000
$0.515
5,000
$0.51
15,000+
$0.50
Product Variant Information section