text.skipToContent text.skipToNavigation

Manufacturer Part #

1029C

Premium Plastic Batter Holder Cover for Single 2/3 A Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Keystone 1029C - Technical Attributes
Attributes Table
Battery Cell Size: 2/3 A
Mounting Style: Vertical
Termination Style: Snap-In
Mounting Method: Snap Fit
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Plastic Battery Holders are specifically designed to firmly retain "AA", "1/2AA" and "2/3A" cylindrical batteries. They feature snap-in PC contacts which assure stability during wave soldering. These low profile, space saving holders are clearly marked with polarity identification to assure proper orientation.

The Keystone 1029C is a Plastic Retainer Cover for the 1029 battery holder.  The 1029C is molded of UL rated 94V-0 PBT and has an operating temperature of -50° C to +145° C.
Pricing Section
Global Stock:
293
USA:
293
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
40
$0.545
100
$0.53
200
$0.525
400
$0.515
1,000+
$0.495
Product Variant Information section