Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BAT54TW-7-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-363 (SC-70-6, SC-88)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BAT54TW-7-F is a part of BAT54TW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a Ultra-Small SOT-363 package. It has an Operating and Storage Temperature Range is -65 to +125 °C.
Product Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.