text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3059IGW

Red/Green 3 x 5 mm 60° Diffused 30 mcd 2/2.2 V Tri-Leaded Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Lumex SSL-LX3059IGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX3059IGW is a 2/2.2 V 3x5 mm Red/Green Milky White 30 mcd Round Tri-Leaded Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current (R/G) : 30/25 mA
  • Power Dissipation : 105 mW
  • Derate from 25°c (R/G) : -1.6 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length (R/G) : 635/565 nm
  • Forward voltage : 2.2/2.0 V to 2.5/2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red/Green
  • Epoxy Lens Finish : Milky White

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
68,747
USA:
68,747
676,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
250
$0.183
500
$0.18
1,250
$0.176
2,500+
$0.171
Product Variant Information section