text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM712-LF-T7

PSM712 Series 1 Ch 17 Vcl 7.5 Vbr 75 pF Uni-directional TVS Array - SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
ProTek Devices PSM712-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 43056V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 34A
Reverse Leakage Current: 20µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 7V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PSM712-LF-T7 is an asymmetrical transient voltage suppressor (TVS) array, designed specifically for RS-485 applications.

This device provides protection against ESD, tertiary lightning and switching transients.

Features:

  • 600 Watts peak pulse power per line
  • Lead-free package
  • Operating temperature -55° C to +150° C
  • RoHS compliant

Applications:

  • RS-485 transceivers
  • Network interfaces
  • Wireless systems
  • Portable electronics
Pricing Section
Global Stock:
264,000
USA:
264,000
591,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section