text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW30NC60WD

STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW30NC60WD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 200W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 29.5ns
Turn-off Delay Time: 118ns
Qg Gate Charge: 102nC
Reverse Recovery Time-Max: 40ns
Leakage Current: 100nA
Input Capacitance: 2080pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
600
$2.50
1,200
$2.48
1,800
$2.47
2,400
$2.46
3,000+
$2.43
Product Variant Information section