Manufacturer Part #
STGW30NC60WD
STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Box Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGW30NC60WD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGW30NC60WD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 200W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 150A |
| Collector - Emitter Saturation Voltage: | 2.1V |
| Turn-on Delay Time: | 29.5ns |
| Turn-off Delay Time: | 118ns |
| Qg Gate Charge: | 102nC |
| Reverse Recovery Time-Max: | 40ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 2080pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.62
25
$2.56
100
$2.52
300
$2.49
1,250+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Package Style:
TO-247-3
Mounting Method:
Through Hole