Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MOC206M
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40° C to +100° C.
Product Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.