text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC206R2M

MOC206R2M Single Channel 70 V 2500 Vrms Transistor Output Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC206R2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500
$0.23
37,500+
$0.225
Product Variant Information section