text.skipToContent text.skipToNavigation

Référence fabricant

CNY65EXI

CNY65Exi Series Single Channel 32 V 11.6 kVrms Phototransistor Optocoupler DIP-4

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2536
Product Specification Section
Vishay CNY65EXI - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 11600V
Output Voltage-Max: 32V
CTR-Min: 50%
Operating Temp-Max: 85°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The CNY65Exi is a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package.

The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm. The CNY65Exi has an ATEX certification for explosive atmospheres according European Guide Line 94/9/EG.

Features:

  • Suitable for intrinsic safety circuits according to test certificate no. PTB 03 ATEX 2033 U
  • Isolation material according to UL94 - VO - flammability class
  • Low temperature coefficient of CTR
  • Isolation test voltage 11.6 kV
  • Test class 25/100/21 DIN 40045
  • Creepage current resistance of isolation material according to VDE 0303/DIN 53480: CTI = 475
  • Very low coupling capacity of typical 0.3 pF therefore high noise voltage resistant
  • Coupling system J
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Galvanically separated circuits, suitable for intrinsic safety circuits
  • Electrical apparatus used in a potentially explosive atmosphere:
    • EN 50014: 2002-2
    • General instructions
    • EN 60079-0: 2006
    • Intrinsic safety "i" section

View the Complete Series of CNY Phototransistors

Pricing Section
Stock global :
845
États-Unis:
845
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
10
Multiples de :
1
Total 
30,10 $
USD
Quantité
Prix unitaire
10
$3.01
30
$2.97
100
$2.93
250
$2.89
750+
$2.82
Product Variant Information section