text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY65EXI

CNY65Exi Series Single Channel 32 V 11.6 kVrms Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay CNY65EXI - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 11600V
Output Voltage-Max: 32V
CTR-Min: 50%
Operating Temp-Max: 85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The CNY65Exi is a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package.

The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm. The CNY65Exi has an ATEX certification for explosive atmospheres according European Guide Line 94/9/EG.

Features:

  • Suitable for intrinsic safety circuits according to test certificate no. PTB 03 ATEX 2033 U
  • Isolation material according to UL94 - VO - flammability class
  • Low temperature coefficient of CTR
  • Isolation test voltage 11.6 kV
  • Test class 25/100/21 DIN 40045
  • Creepage current resistance of isolation material according to VDE 0303/DIN 53480: CTI ≥ 475
  • Very low coupling capacity of typical 0.3 pF therefore high noise voltage resistant
  • Coupling system J
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Galvanically separated circuits, suitable for intrinsic safety circuits
  • Electrical apparatus used in a potentially explosive atmosphere:
    • EN 50014: 2002-2
    • General instructions
    • EN 60079-0: 2006
    • Intrinsic safety "i" section

Pricing Section
Global Stock:
0
USA:
0
909
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1050
Multiple Of:
30
Total
$3,181.50
USD
Quantity
Unit Price
10
$3.24
30
$3.19
100
$3.14
250
$3.11
750+
$3.03
Product Variant Information section