text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21-TP

BAS21 Series 200 V 200 mA 250 mW Surface Mount Small Signal Diodes - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components BAS21-TP - Technical Attributes
Attributes Table
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS21-TP is a 200 V 200 mA 250 mW Surface Mount Small Signal Diodes.It has an operating temperature ranging between -65 to 150°C and is available in SOT-23-3 package.

Features:

  • Ultra-Small Surface Mount Package
  • Fast Switching Speed
  • For General Purpose Switching Applications
  • High Conductance
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$100.80
USD
Quantity
Unit Price
3,000
$0.0087
12,000
$0.0084
30,000
$0.0082
75,000
$0.008
120,000+
$0.0077
Product Variant Information section