Manufacturer Part #
BAS21-TP
BAS21 Series 200 V 200 mA 250 mW Surface Mount Small Signal Diodes - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Micro Commercial Components BAS21-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BAS21-TP - Technical Attributes
Attributes Table
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 250mW |
| Average Forward Current-Max: | 200mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21-TP is a 200 V 200 mA 250 mW Surface Mount Small Signal Diodes.It has an operating temperature ranging between -65 to 150°C and is available in SOT-23-3 package.
Features:
- Ultra-Small Surface Mount Package
- Fast Switching Speed
- For General Purpose Switching Applications
- High Conductance
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0087
12,000
$0.0084
30,000
$0.0082
75,000
$0.008
120,000+
$0.0077
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount