Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BRT1209P-01
Download the CAD models for this product. Learn more about SnapMagic.
100 per Bag
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.
These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.
ICC Intervox product categories:
The BRT series is a surface mount magnetic transducer. A transducer is exactly like a speaker and needs an external source to generate sound. The difference being a transducer has a narrow or specific frequency range. Transducers are used for series of tones that are very close in frequency. Magnetic transducers were designed to fulfill limited space requirements using lower frequency tones than traditional piezo devices.
The continuous tone BRT1209P-01 is a surface mount electro-acoustic transducer. It has a sound pressure level of 80 dB at 1.5 Volts of DC power, 30 mA current rating and 2480 Hz frequency.
The BRT1209P-01 is ROHS compliant.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.