text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-2

PS2501 Series Dual Channel 80 V 5300 Vrms Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Isocom Components PS2501-2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The PS2501-2 is a optically coupled isolators consist of an infrared light emitting diode and NPN silicon Phototransistors in space efficient dual in line plastic packages.

Features:

  • Options :-
    • 10mm lead spread - add G after part no.
    • Surface mount - add SM after part no.
    • Tape&reel - add SMT&R after part no.
  • High current Transfer Ratio (80% min)
  • High Isolation Voltage (5.3kVRMS,7.5 kVpk)
  • High BVceo (80 V min)
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances

 

 

Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$28.50
USD
Quantity
Unit Price
100
$0.285
500
$0.275
1,250
$0.27
3,750
$0.265
7,500+
$0.255
Product Variant Information section