Manufacturer Part #
AS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Tray Package Style:SOIC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2032 | ||||||||||
Product Specification Section
Alliance Memory AS6C4008-55SIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS6C4008-55SIN - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non -volatile memory application. The AS6C4008 operates from a single power supply of 2.7V ~ 5.5V.
A 4MB 2.7-5.5V Low Power Asynchronous Alliance product that has a 512K x8 configuration, with industrial temperature range (-40°C to 85°C), and a 32-pin SOP package. The part supports 55 nanoseconds speeds and is RoHS compliant.Pricing Section
Global Stock:
3,816
USA:
3,816
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
72
$3.33
144
$3.29
216+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
SOIC-32
Mounting Method:
Surface Mount