text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM31CR60J476ME19L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The GRM31CR60J476ME19L is a temperature compensating chip monolithic ceramic capacitor.

Features:

  • Low-loss and suitable for high frequency circuits
  • Internal electrode structure provides high flash-over voltage.
  • A new monolithic structure for small, surfacemountable devices
  • Capable of operating at high voltage levels
  • Sn-plated external electrodes provides good solderability.
  • Use the GRM21/31 type with flow or reflow soldering.

Applications:

  • Ideal for use on high frequency pulse circuits
  • Snubber circuits
  • Switching power supplies
  • DC-DC converters
  • Ballasts (inverter fluorescent lamps)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,300.00
USD
Quantity
Unit Price
2,000
$0.37
4,000+
$0.365