Manufacturer Part #
GRM31CR60J476ME19L
1206 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Murata GRM31CR60J476ME19L - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The GRM31CR60J476ME19L is a temperature compensating chip monolithic ceramic capacitor.
Features:
- Low-loss and suitable for high frequency circuits
- Internal electrode structure provides high flash-over voltage.
- A new monolithic structure for small, surfacemountable devices
- Capable of operating at high voltage levels
- Sn-plated external electrodes provides good solderability.
- Use the GRM21/31 type with flow or reflow soldering.
Applications:
- Ideal for use on high frequency pulse circuits
- Snubber circuits
- Switching power supplies
- DC-DC converters
- Ballasts (inverter fluorescent lamps)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0746
4,000
$0.0733
6,000
$0.0725
10,000
$0.0716
20,000+
$0.0696
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.0746 / Stock: 0 Qty: 2,000+$0.0746 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.0746 / Stock: 0 Qty: 2,000+$0.0746 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0746 / Stock: 72,000 Qty: 2,000+$0.0746 Stock: 72,000
- Reel Qty: 2,000+ / Unit Price: $0.0746 / Stock: 158,000 Qty: 2,000+$0.0746 Stock: 158,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount