text.skipToContent text.skipToNavigation

Manufacturer Part #

530102B00150G

TO-218 Package 6.30 C/W Thermal Resistance High Rise Heat Sink with Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 530102B00150G - Technical Attributes
Attributes Table
Thermal Resistance: 6.3°C/W
Material: Black Anodized
Dimension: H  44.45mm x L  12.45mm x W  44.45mm
Features & Applications

The 530102B00150G High rise style heat sink features twisted fins and solderable Wave On mounts and device clip.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Square
  • Length: 1.750" (44.45 mm)
  • Width: 0.490" (12.44 mm)
  • Height Off Base (Height of Fin): 1.750" (44.45 mm)
  • Material:Aluminum
  • Material Finish Black Anodized
  • Power Dissipation @ Temperature Rise: 4 W @ 30°C
  • Thermal Resistance @ Forced Air Flow: 1.5°C/W @ 400 LFM
  • Thermal Resistance @ Natural: 6.3°C/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$4,040.00
USD
Quantity
Unit Price
10
$4.27
20
$4.22
40
$4.17
75
$4.12
150+
$4.04
Product Variant Information section