text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP51DG

MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MC100EP51DG - Technical Attributes
Attributes Table
Type: Differential
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP51DG is a differential clock D flip−flop with reset. The device is functionally equivalent to the EL51 and LVEL51 devices.

The reset input is an asynchronous, level triggered signal. Data enters the master portion of the flip−flop when the clock is LOW and is transferred to the slave and thus the outputs, upon a positive transition of the clock.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
384
USA:
384
392
Factory Stock:Factory Stock:
46,158
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.23
USD
Quantity
Unit Price
3
$9.41
15
$9.30
40
$9.23
100
$9.17
250+
$9.03
Product Variant Information section