text.skipToContent text.skipToNavigation

Référence fabricant

MC100EP51DG

MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
onsemi MC100EP51DG - Caractéristiques techniques
Attributes Table
Type: Differential
Supply Voltage-Nom: 3.3V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100EP51DG is a differential clock D flip−flop with reset. The device is functionally equivalent to the EL51 and LVEL51 devices.

The reset input is an asynchronous, level triggered signal. Data enters the master portion of the flip−flop when the clock is LOW and is transferred to the slave and thus the outputs, upon a positive transition of the clock.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
384
États-Unis:
384
Sur commande :Order inventroy details
392
Stock d'usine :Stock d'usine :
46 158
Délai d'usine :
15 Semaines
Commande minimale :
3
Multiples de :
1
Total 
28,23 $
USD
Quantité
Prix unitaire
3
$9.41
15
$9.30
40
$9.23
100
$9.17
250+
$9.03
Product Variant Information section