text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0502N.TCT

RCLAMP Series 30 V 0.3 pF SMT RailClamp® Low Capacitance TVS Array - SLP-1210N6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Semtech RCLAMP0502N.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Max: 12V
Standoff Voltage: 6.5V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1210N6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section