Manufacturer Part #
87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
TE Connectivity 87499-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 87499-4 is a part of AMPMODU Product Line series of 2 positions single Row Receptacle style Housing Connectors having 2.54 mm pitch . It has an Operating Temperature ranging between -65 °C to +105 °C.
Product Features:
- AMPMODU Product LineHousing Connector
- Socket Contact
- Receptacle Style
- Centerline is 2.54 mm [0.100 in]
- Number of Positions are 2
- Number of Rows are 1
- Crimp Termination
- Without Strain Relief
- Operating Temperature (°C) = -65 °C to +105 °C
View the AMPMODU series of Connectors
Pricing Section
Global Stock:
355
USA:
355
Factory Lead Time:
49 Weeks
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.118
3,000
$0.116
10,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag