Manufacturer Part #
PMBTA42,215
PMBTA42 Series 300 V 100 mA 250 mW SMT NPN High Voltage Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Nexperia PMBTA42,215 - Product Specification
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
Nexperia PMBTA42,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| DC Current Gain-Min: | 40 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
126,000
USA:
126,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0396
12,000
$0.0389
15,000
$0.0387
45,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount