Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TH8056KDC-AAA-008-RE
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The TH8056KDC-AAA-008-RE is a Part of TH8056 Series one Function 12 V Enhanced Single Wire CAN Transceiver available in Surface mount SOIC-8 Package. It has an operating temperature ranging from -40 to 125°C.
It is a physical layer device for a single wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0.
This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and the microprocessor and/or dedicated logic devices that use the network.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.