text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-H/009-1HS1B(257)

HF115F Series 10 A SPDT 9 VDC PCB Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-H/009-1HS1B(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF115F series miniature high power relay offers a coil voltage of 09 VDC, contact arrangement of 1 Form A having plastic sealed construction with 3.5 mm, 1 pole terminal style and silver and nickel contact material.

Key Features:

  • High sensitive: 0.25 W
  • Low height: 15.7 mm
  • 5 kV dielectric strength (between coil and contacts)
  • Creepage distance: 10 mm
  • Meeting VDE 0700, 0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • Outline Dimensions: (29.0 x 12.7 x 15.7) mm
  • Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
10
$1.83
25
$1.80
50
$1.78
150
$1.76
300+
$1.72
Product Variant Information section